Honeywell 11TS95801-2-TN technical specifications.
| Current Rating | 10A |
| Mount | Sealed |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | TS |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TS95801-2-TN to view detailed technical specifications.
No datasheet is available for this part.