
SPDT toggle switch featuring a latched, standard round actuator with a 17.27mm length. This panel-mount switch offers a 5A current rating at 125V AC and 28V DC, with a maximum DC voltage rating of 30V. Contact material is silver with silver plating, and the switch provides a 3-position On-Off-On function. Environmentally sealed with UL approval, it operates between -65°C and 71°C and utilizes solder termination.
Honeywell 11TW1-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
