
Honeywell 11TW1-1M technical specifications.
| Actuator Length | 29.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11TW1-1M to view detailed technical specifications.
No datasheet is available for this part.
