
SPDT toggle switch with a locking lever actuator, featuring solder termination and a straight orientation for panel mounting. Rated for 5A at 125VAC and 30VDC, with silver contacts and plating. Operates across a wide temperature range from -65°C to 71°C, offering environment-proof protection and RoHS compliance.
Honeywell 11TW1-3F technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 13.7mm |
| Illumination Type | Non-Illuminated |
| Length | 14.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW1-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
