Honeywell 11TW105-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 11.34g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW105-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.