Honeywell 11TW108-7 technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | (ON) None OFF |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 125V |
| Termination Style | Solder Lug |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 11TW108-7 to view detailed technical specifications.
No datasheet is available for this part.