Honeywell 11TW19-3-A001 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 125@(CSA/UL)V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 11TW19-3-A001 to view detailed technical specifications.
No datasheet is available for this part.