Honeywell 11TW418-7 technical specifications.
| Actuator Color | White |
| Actuator Length | 17.27mm |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW418-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
