
This 5A SPDT toggle switch has a maximum operating temperature of 71°C and a minimum operating temperature of -65°C. It is rated for 28V DC and has a silver contact plating. The switch is mounted via a bushing and has a straight orientation. It is RoHS compliant and has a packaging type of bulk with a package quantity of one.
Honeywell 11TW93-7E technical specifications.
| Actuator Color | White |
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Silver |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 20.41g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TW93-7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
