Honeywell 120-202EAJ-Q01 technical specifications.
| Package/Case | Radial |
| Diameter | 15mm |
| Lead Length | 318mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Resistance | 2kR |
| Resistance Tolerance | 20% |
| Response Time | 10s |
| RoHS Compliant | Yes |
| Series | 120 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 120-202EAJ-Q01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
