Honeywell 1202HE2-R technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Connector |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 120 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1202HE2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.