The 120 Series SPDT Panel Mount Limit Switch is a basic and snap action switch with a maximum current rating of 1A. It is designed for operation within a temperature range of -55 to 125°C. The switch is packaged in a bulk quantity of one unit. The switch is mounted on a panel and is part of the 120 Series.
Honeywell 1204HE2-R technical specifications.
| Package/Case | 120 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 120 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1204HE2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.