The 120 Series SPDT switch from Honeywell features a sealed panel mount package with a maximum current rating of 1A. It operates within a temperature range of -55°C to 125°C. The switch is available in bulk packaging with a quantity of one per package. It is part of the 120 Series and has a single pole, double throw configuration.
Honeywell 1204HE2-RB technical specifications.
| Package/Case | 120 |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 120 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1204HE2-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.