The 121-503JAJ-Q01 is a relative humidity sensor from Honeywell, packaged in a radial configuration with a lead length of 508mm. It operates within a temperature range of -60°C to 300°C and features a resistance of 50kΩ with a 20% tolerance. This component is RoHS compliant and available in tape and reel packaging.
Honeywell 121-503JAJ-Q01 technical specifications.
| Package/Case | Radial |
| Diameter | 254mm |
| Lead Length | 508mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 121 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 121-503JAJ-Q01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
