
SPDT momentary snap acting switch with gold contacts, rated for 1A at 30VDC and 125VAC. Features a roller actuator, screw terminals, and straight orientation for panel or chassis mounting. Operates within a temperature range of -53°C to 121°C, with a mechanical life of 10 million cycles. Dimensions include a 6.35mm depth, 19.84mm length, and 0.03-inch operating position.
Honeywell 122SM44-T2 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 195N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 299g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 122SM44-T2 to view detailed technical specifications.
No datasheet is available for this part.
