Honeywell 126-104XCC-B01 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance Tolerance | 1% |
| Series | 126 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 126-104XCC-B01 to view detailed technical specifications.
No datasheet is available for this part.
