
Honeywell 128-153YMD-Q02 technical specifications.
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance Tolerance | 2% |
| Series | 128 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 128-153YMD-Q02 to view detailed technical specifications.
No datasheet is available for this part.
