Honeywell 128-253XLU-Q01 technical specifications.
| Diameter | 3.05mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Resistance | 25kR |
| RoHS Compliant | Yes |
| Series | 128 |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 128-253XLU-Q01 to view detailed technical specifications.
No datasheet is available for this part.