This humidity sensor measures relative humidity from 0 to 100%. It has a maximum operating temperature of 300°C and a minimum operating temperature of -60°C. The sensor is available in a bulk packaging with 100 units per package. It is RoHS compliant and has a resistance of 4kΩ with a tolerance of 0.5%. The sensor is mounted through a hole and has a lead length of 508mm and a diameter of 508mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 129-402VNV-Q01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 508mm |
| Lead Length | 508mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 4kR |
| Resistance Tolerance | 0.5% |
| RoHS Compliant | Yes |
| Series | 129 |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 129-402VNV-Q01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.