
This SPDT switch features a silver contact material and is rated for a maximum current of 15A and a maximum voltage of 277V AC. It has a plastic material construction and a screw termination. The switch is not sealable and has a weight of 3401g. It is RoHS compliant and available in a package quantity of 5.
Honeywell 12BS214 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 277V |
| Operating Force | 695N |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12BS214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
