The Honeywell 12CX12-D01 is a 20A SPDT rotary limit switch with a chassis mount and screw termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 120V AC and 125V DC and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CX |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |