
Switch Limit N.O./N.C. DPDT Top Plunger Screw 5A 28VDC 53.38N Linear Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12HR1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 315°C |
| Min Operating Temperature | -65°C |
| Operating Force | 5338N |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Pretravel | 127mm |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Weight | 4.5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12HR1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
