
Snap Acting/Limit Switch, SPST, Momentary, 5A, 28VDC, 7.62mm, Wire Terminal, Steel Plunger Actuator, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12HR11-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 315°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 5338N |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Pretravel | 127mm |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12HR11-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
