Honeywell 12HR43-4 technical specifications.
| Max Current Rating | 5A |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SP |
| Weight | 1.344lb |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12HR43-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.