Basic / Snap Action Switches SPDT 28VDC 5A Enclosed Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12HR8-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Current Rating | 5A |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12HR8-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.