Honeywell 12LS1 technical specifications.
| Current Rating | 10A |
| Differential Travel | 114mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Operating Force | 3114N |
| Operating Position | 1.33inch |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.065inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
