
This green illuminated panel switch has a diameter of 0.99inch and a height of 1.905mm. It is made of plastic and is designed for panel mounting. The switch is RoHS compliant but not Reach SVHC compliant. The operating temperature range is not specified.
Honeywell 12MA7 technical specifications.
| Actuator Diameter | 0.99inch |
| Color | Green |
| Height | 1.905mm |
| Illumination Type | Illuminated |
| Material | Plastic |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12MA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
