
Switch Toggle ON OFF ON DPDT Round Lever Solder 20A 277VAC 250VDC Panel Mount with Threads Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12NT1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Depth | 22.6mm |
| Illumination Type | Non-Illuminated |
| Length | 33.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12NT1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
