
This is a standard round toggle switch with a current rating of 10A and a maximum voltage rating of 250V DC. It has a bushing mount and operates within a temperature range of -65°C to 71°C. The switch is made with silver and cadmium contact material and has a non-illuminated actuator. It is available in a panel mount with threads and is RoHS compliant.
Honeywell 12NT1-7 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12NT1-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
