
The 12PA4 is a rocker switch with a rectangular, concave shape and a size of 22.1mm. It is made of plastic and has a clear color. The switch is non-illuminated and operates within a temperature range of -54°C to 71°C. It is available in bulk packaging.
Honeywell 12PA4 technical specifications.
| Body Material | Plastic |
| Color | Clear |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TP |
| Shape | Rectangular, Concave |
| Size | 22.1mm |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12PA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
