Honeywell 12PA5-BK technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Height | 0.51inch |
| Illumination Type | Non-Illuminated |
| Length | 1.45inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1 |
| Series | 12PA5 |
| Switch Type | Rocker |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12PA5-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
