Honeywell 12PA5-W technical specifications.
| Color | White |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12PA5-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
