
This non-illuminated rocker switch features a clear acrylic material with a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. It measures 1.45inch in length and 0.87inch in width. The switch is available individually, packaged in a quantity of one.
Honeywell 12PA6 technical specifications.
| Color | Clear |
| Height | 0.51inch |
| Illumination Type | Non-Illuminated |
| Length | 1.45inch |
| Material | ACRYLIC |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1 |
| Switch Type | Rocker |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12PA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
