
This 5A SPST basic switch from Honeywell features a steel actuator material and a maximum operating temperature range of -53°C to 105°C. It has a maximum voltage rating of 250V AC and 30V DC, with a current rating of 5A. The switch is designed for panel mount applications and has wire leads for termination. Its operating force is 5.28N, and it has a straight orientation.
Honeywell 12SE2 technical specifications.
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Screw, Wire |
| Operating Force | 5.28N |
| Orientation | Straight |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 14.46g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12SE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
