Honeywell 12SE4-2 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Operating Force | 5.28N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SE4-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
