
This SPDT switch features a steel actuator with a gold contact material and a maximum current rating of 1A. It has a maximum voltage rating of 30V DC and an operating force of 5.28N. The switch is screw mount and has a package quantity of one. It is designed for general use and is suitable for applications requiring a basic and snap action switch.
Honeywell 12SE7 technical specifications.
| Actuator Material | Steel |
| Contact Material | Gold |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 5.28N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SE7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
