
SPDT momentary snap acting switch with solder terminals and a spherical plastic plunger actuator. Features a 1A current rating at 30VDC and 125VAC, with gold-plated silver contacts. Operates within a temperature range of -53°C to 204°C and offers a mechanical life of 1,000,000 cycles. Designed for panel mounting with a 0.58mm actuator travel and 139N operating force. RoHS compliant.
Honeywell 12SM83 technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SM83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
