
Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 28VDC 1.39N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12SX12-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12SX12-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
