
Switch Snap Action N.O./N.C. SPDT Plunger Solder 1A 28VDC 1.39N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12SX15-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Gold |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Turret |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SX15-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
