Switch Snap Action N.O./N.C. SPDT Plunger PC Pins 1A 250VAC 30VDC 1.39N Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12SX22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Force | 141gf |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12SX22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.