
This 15A DPDT toggle switch is designed for use in applications with a maximum DC voltage rating of 250V and operating temperatures between -65°C and 71°C. The switch features a standard round actuator with a nickel-plated finish and is rated for use in environments that are not proof against environmental factors. It is available in a bulk packaging configuration and is not compliant with RoHS regulations.
Honeywell 12TL1-1 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
