
DPDT toggle switch featuring a latched mechanism and a standard round, nickel-plated lever actuator. Rated for 20A at 28VDC, with AC voltage ratings up to 277V and DC up to 250V. Offers a 2-position, On-On switch function with straight orientation and wire terminal termination. Designed for panel mounting with a threaded bushing, operating across a temperature range of -65°C to 71°C.
Honeywell 12TL1-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 77.11g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 12TL1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
