
DPDT toggle switch featuring a latched, non-illuminated or illuminated standard round actuator with a nickel-plated finish and 16.51mm length. This panel-mount switch offers solder terminals and a threaded bushing mount, rated for 20A at 277VAC. Operating within a -54°C to 71°C temperature range, it boasts silver-cadmium contacts and UL, CSA, and CE approvals.
Honeywell 12TS115-3 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Height | 26.9mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TS115-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
