
DPDT toggle switch with a non-illuminated, standard round, nickel-plated lever. Features solder termination and a panel mount bushing with threads. Rated for 20A at 277VAC (1118.55VA) and 10A contact current. Operates within a temperature range of -54°C to 71°C. Approvals include UL, CSA, and CE.
Honeywell 12TS115-5 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 19.05mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.27mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TS115-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
