
SPDT Latched Toggle Switch with a straight, panel-mount threaded bushing and a 16.51mm nickel-plated lever actuator. Features silver/cadmium contacts, a 10A/15A current rating at 125V/277V AC, and operates between -54°C and 71°C. This non-illuminated, RoHS compliant switch is designed for bulk packaging and includes UL, CSA, and CE approvals.
Honeywell 12TS15-2 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TS15-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
