
DPDT toggle switch with ON-ON function, featuring a round, nickel-plated lever and screw terminals. Rated for 20A at 277VAC (559.27VA) and 10A at 125VAC, this non-illuminated, panel-mount switch operates within a temperature range of -54°C to 71°C. Approvals include UL, CSA, and CE, with RoHS compliance. Specifications include a 19.05mm depth, 33.27mm length, and 19mm width.
Honeywell 12TS15-3 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 19.05mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.27mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TS15-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.