
This toggle switch features a standard round actuator made of nickel-plated material with a silver and cadmium contact. It has a maximum operating temperature of 71°C and a minimum operating temperature of -54°C. The switch is rated for 20A and 125V AC, and is available in a bulk packaging with one unit per package. It is RoHS compliant and has a bushing mount orientation.
Honeywell 12TS15-5 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TS15-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
