
This standard round toggle switch features a nickel-plated actuator and silver-cadmium contacts. It has a current rating of 10A and a voltage rating of 125V AC and 277V AC. The switch operates within a temperature range of -54°C to 71°C and is approved by UL, CSA, and CE. It is available in a bulk packaging option and is compliant with RoHS regulations.
Honeywell 12TS95-2 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Weight | 45.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TS95-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
