
This standard round toggle switch from Honeywell features a nickel-plated actuator and a silver contact plating. It has a current rating of 10A and a maximum voltage rating of 125V AC. The switch operates within a temperature range of -54°C to 71°C and is RoHS compliant. It is available in bulk packaging and features a quick connect termination.
Honeywell 12TS95-5 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TS95-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
