
DPDT toggle switch featuring a latched, locking lever actuator for panel mounting with a threaded bushing. Offers a 5A current rating at 125V AC and 28V DC, with silver contacts and solder termination. Operating temperature range spans -65°C to 71°C. This environment-proof, RoHS compliant switch is non-illuminated and has a straight orientation.
Honeywell 12TW1-12A technical specifications.
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW1-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
